Phoenix Contact 0830512 technical specifications.
| Color | Silver |
| Length | 60mm |
| Material | Aluminium |
| Package Quantity | 45 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0830512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.