Phoenix Contact 0830515 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Length | 100mm |
| Material | Aluminium |
| Package Quantity | 15 |
| Series | EMLP-AL |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0830515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.