Phoenix Contact 0851013 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Length | 72mm |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0851013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.