Phoenix Contact 0913362 technical specifications.
| Current Rating | 2A |
| Fuse Size | N/A |
| Mount | DIN Rail |
| Package Quantity | 25 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0913362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.