
Phoenix Contact 0913553 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Fuse Size | N/A |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Weight | 0.082541oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0913553 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.