Phoenix Contact 0920122 technical specifications.
| Color | Blue |
| Current | 40A |
| Current Rating | 40A |
| Flammability Rating | UL94 V-2 |
| Fuse Size | 5 X 20mm,5 X 25mm,5 X 30mm,6.3 X 32mm |
| Insulation Material | Nylon |
| Length | 61mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE USIG |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 10.2mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0920122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.