
Phoenix Contact 0920229 technical specifications.
| Approvals | EAC |
| Color | Black |
| Depth | 9.9mm |
| Fuse Size | N/A |
| Lead Free | Lead Free |
| Length | 45.4mm |
| Mount | Bolt |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | CLIPLINE |
| Termination | Lug |
| Weight | 0.285014oz |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0920229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.