
Phoenix Contact 0920287 technical specifications.
| Approvals | CSA, EAC |
| Color | Black |
| Fuse Size | N/A |
| Lead Free | Lead Free |
| Length | 45.4mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Termination | Lug |
| Weight | 0.329459oz |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0920287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.