Phoenix Contact 0920384 technical specifications.
| Color | Black |
| Fuse Size | N/A |
| Packaging | Bulk |
| Series | CLIPLINE |
| Weight | 0.347096oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0920384 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.