Phoenix Contact 0921011 technical specifications.
| Approvals | UL, CSA, EAC |
| Package/Case | 300 |
| Color | Black |
| Current Rating | 6.3A |
| Depth | 6.1mm |
| Fuse Size | N/A |
| Height | 1.043inch |
| Lead Free | Lead Free |
| Length | 33.1mm |
| Mount | Holder |
| Operating Supply Voltage | 300V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Termination | Pin |
| Weight | 0.198592oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0921011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.