
Phoenix Contact 0921037 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Black |
| Current Rating | 6.3A |
| Depth | 6.1mm |
| Fuse Size | N/A |
| Height | 1.043inch |
| Lead Free | Lead Free |
| Length | 33.1mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Termination | Pin |
| Weight | 0.207411oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0921037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
