
The Phoenix Contact PLUSCON 12-position male circular connector is designed for use in harsh environments. It features a brass contact material with gold plating and a current rating of 8A. The connector is rated for 150V and has an operating temperature range of -20°C to 80°C. It is RoHS compliant and meets IP65 standards for waterproof and dust-tight performance.
Phoenix Contact 1000041 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 150V |
| Weight | 3.537978oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1000041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
