
Circular Connector, 12 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Phoenix Contact 1000043 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Solder |
| Voltage Rating | 150V |
| Weight | 6oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1000043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
