
Conn M23 Circular F 19 POS RA 19 Terminal 1 Port
Phoenix Contact 1000044 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Solder |
| Voltage Rating | 150V |
| Weight | 6.296402oz |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1000044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
