Phoenix Contact 1003307 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Paper |
| Series | CLIPLINE |
| Weight | 0.055733oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1003307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.