Phoenix Contact 1003446 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Paper |
| Weight | 0.072312oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1003446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.