Phoenix Contact 1004089 technical specifications.
| Body Material | Polyamide |
| Color | Grey |
| Lead Free | Lead Free |
| Material | Polyamide |
| Mount | Cable |
| Packaging | Bulk |
| Weight | 0.252914oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1004089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.