Phoenix Contact 1004128 technical specifications.
| Color | Yellow |
| Material | PVC, Polyvinyl |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CLIPLINE |
| Weight | 0.05538oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1004128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.