Warning label, Plate, yellow/black, labeled Lightning flash and warning in , mounting type Screws, rivets,for terminal block width 10 mm, diameter 0 mm
MountingScrew
Quick Jump:
Technical Specifications
Phoenix Contact 1004225 technical specifications.
General
Color
Yellow
Material
Plastic
Mount
Screw
Package Quantity
10
Packaging
Bulk
Pitch
0.394inch
Series
CLIPLINE
Weight
0.07337oz
Compliance
RoHS
Compliant
Datasheet
Phoenix Contact 1004225 Datasheet
Download the complete datasheet for Phoenix Contact 1004225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.