Phoenix Contact 1004238 technical specifications.
| Color | Orange |
| Material | PVC, Polyvinyl |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Weight | 0.114288oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1004238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.