Phoenix Contact 1004241 technical specifications.
| Color | Orange |
| Material | Plastic |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.591inch |
| Series | CLIPLINE |
| Weight | 0.159791oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1004241 to view detailed technical specifications.
No datasheet is available for this part.