Phoenix Contact 1004306 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Lead Free | Lead Free |
| Material | ACRYLONITRILE BUTADIENE STYRENE, ABS |
| Mount | Brackets |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.038096oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1004306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.