Phoenix Contact 1004364 technical specifications.
| Package/Case | Module |
| Color | White, Clear |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Package Quantity | 50 |
| Series | COMBICON |
| Weight | 0.085716oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1004364 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.