Phoenix Contact 1004445 technical specifications.
| Color | Orange |
| Material | Plastic |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.591inch |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.217288oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1004445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.