Phoenix Contact 1004584 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Adhesive |
| Package Quantity | 10 |
| Series | CLIPLINE |
| Weight | 0.012699oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1004584 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.