Phoenix Contact 1005208 technical specifications.
| Color | Clear |
| Height | 8mm |
| Lead Free | Lead Free |
| Material | Polyethylene, PE, Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | CLIPLINE |
| Size | 8mm |
| Width | 29mm |
| Wire/Cable Diameter | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1005208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.