Phoenix Contact 1005224 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Paper |
| Mount | Cable |
| Packaging | Bulk |
| Series | ES |
| Weight | 0.099473oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1005224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.