
Phoenix Contact 1005305 technical specifications.
| Color | Clear |
| Height | 17mm |
| Material | PE, Polyethylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 50 |
| Series | CLIPLINE |
| Size | 17mm |
| Weight | 0.076897oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1005305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
