
Phoenix Contact 1005457 technical specifications.
| Body Material | Polyamide |
| Package/Case | 100 |
| Color | Clear |
| Length | 100mm |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Series | CLIPLINE PBK |
| Weight | 0.011288oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1005457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.