
Phoenix Contact 1005499 technical specifications.
| Body Material | Polyamide |
| Color | Clear |
| Depth | 4.8mm |
| Length | 290mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | CLIPLINE PBK |
| Weight | 0.070548oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1005499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
