Phoenix Contact 1005525 technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Length | 140mm |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Series | CLIPLINE PBK |
| Weight | 0.022575oz |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1005525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.