
Phoenix Contact 1005567 technical specifications.
| Color | Black |
| Length | 370mm |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Series | CLIPLINE PBK |
| Weight | 0.090301oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1005567 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.