Phoenix Contact 1007031:0061 technical specifications.
| Color | White |
| Package Quantity | 1 |
| Packaging | Sheet |
| Pitch | 0.315inch |
| Series | Simplex |
| Weight | 0.24727oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1007031:0061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.