Phoenix Contact 1007219 technical specifications.
| Color | White |
| Material | CELLULOSE ACETATE |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | No |
| Weight | 0.13263oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1007219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.