Phoenix Contact 1007248 technical specifications.
| Color | White |
| Material | Plastic, CELLULOSE ACETATE |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.250445oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1007248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.