Phoenix Contact 1007316 technical specifications.
| Color | White |
| Material | CELLULOSE ACETATE |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Mount | Front |
| Package Quantity | 1 |
| Packaging | Sheet |
| RoHS Compliant | Yes |
| Weight | 0.137568oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1007316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.