Phoenix Contact 1007358 technical specifications.
| Color | White |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 0.189421oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1007358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.