Phoenix Contact 1012039 technical specifications.
| Supplier | Phoenix Contact |
| Part No | 1012039 |
| RoHS | Yes |
| Family | 1012039 |
| Packaging | N/A |
| Material | Styrene Acrylonitrile |
| Marker Color | Transparent |
| HTS | 3926909980 |
| COO | DE |
| ECCN | EAR99 |
| RoHS | Unconfirmed |
Download the complete datasheet for Phoenix Contact 1012039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.