
Phoenix Contact 1013083 technical specifications.
| Color | Clear, White |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Package Quantity | 50 |
| Series | CLIPLINE PATG |
| Size | 0.16inch |
| Weight | 0.087479oz |
| Width | 0.59inch |
| Wire/Cable Diameter | 1.18inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1013083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
