Phoenix Contact 1013151 technical specifications.
| Color | White, Blue |
| Depth | 4mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | PAB |
| Weight | 0.21376oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1013151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.