
Phoenix Contact 1013164:L technical specifications.
| Color | White |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Weight | 0.122401oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1013164:L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.