Phoenix Contact 1013575 technical specifications.
| Color | White |
| Height | 0.23inch |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 100 |
| Series | CLIPLINE LBHZ |
| Size | 0.39inch |
| Weight | 0.035627oz |
| Width | 4.5mm |
| Wire/Cable Diameter | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1013575 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.