Phoenix Contact 1013591 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide |
| Packaging | Strip |
| Series | CLIPLINE LBHZ |
| Wire/Cable Diameter | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1013591 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.