Phoenix Contact 1013753 technical specifications.
| Color | White, Blue |
| Height | 0.15inch |
| Length | 10mm |
| Material | ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | PAB |
| Weight | 0.202825oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1013753 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.