Phoenix Contact 1013779 technical specifications.
| Color | White, Blue |
| Length | 0.9inch |
| Material | ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Package Quantity | 10 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1013779 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.