
Phoenix Contact 1013892 technical specifications.
| Color | Clear, White |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 500 |
| Series | CLIPLINE PATO |
| Size | 0.16inch |
| Weight | 0.023281oz |
| Width | 0.91inch |
| Wire/Cable Diameter | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1013892 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
