
Phoenix Contact 1013957 technical specifications.
| Package/Case | 200 |
| Color | Clear |
| Lead Free | Lead Free |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | CLIPLINE |
| Size | 4mm |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1013957 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.