Phoenix Contact 1014221 technical specifications.
| Color | White |
| Diameter | 50mm |
| Material | Plastic |
| Mount | Adhesive |
| Package Quantity | 10 |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1014221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.