Phoenix Contact 1014287 technical specifications.
| Length | 13mm |
| Material | Plastic |
| Mount | Adhesive |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1014287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.