Phoenix Contact 1014292 technical specifications.
| Package/Case | 104 |
| Color | Yellow |
| Length | 104mm |
| Mount | Adhesive |
| Package Quantity | 10 |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1014292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.